MAX® 10 Field Programmable Gate Array (FPGA) IC 246 193536 4000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04SCU324C8G

DigiKey Part Number
10M04SCU324C8G-ND
Manufacturer
Manufacturer Product Number
10M04SCU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 193536 4000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
246
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1404,84000 Kč404,84 Kč
25323,83120 Kč8 095,78 Kč
100315,74900 Kč31 574,90 Kč
500303,73690 Kč151 868,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:404,84000 Kč
Unit Price with VAT:489,85640 Kč