
10M02SCU169A7G | |
|---|---|
DigiKey Part Number | 544-3571-ND |
Manufacturer | |
Manufacturer Product Number | 10M02SCU169A7G |
Description | IC FPGA 130 I/O 169UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 110592 2000 169-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| 25 | 288,49560 Kč | 7 212,39 Kč |
| 100 | 281,10230 Kč | 28 110,23 Kč |
| 500 | 270,47692 Kč | 135 238,46 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |



