


10M02DCV36I7G | |
|---|---|
DigiKey Part Number | 544-3252-2-ND - Tape & Reel (TR) 544-3252-1-ND - Cut Tape (CT) 544-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10M02DCV36I7G |
Description | IC FPGA 27 I/O 36WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 27 110592 2000 36-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | 10M02DCV36I7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 27 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-VBGA (3.47x3.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 $ | 7,10 $ |
| 25 | 6,42600 $ | 160,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32001 $ | 5 320,01 $ |
| Unit Price without VAT: | 7,10000 $ |
|---|---|
| Unit Price with VAT: | 8,59100 $ |



