


10M02DCV36C8G | |
|---|---|
DigiKey Part Number | 544-3133-2-ND - Tape & Reel (TR) 544-3133-1-ND - Cut Tape (CT) 544-3133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10M02DCV36C8G |
Description | IC FPGA 27 I/O 36WLCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 27 110592 2000 36-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | 10M02DCV36C8G Models |
Category | Total RAM Bits 110592 |
Mfr | Number of I/O 27 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 125 | Supplier Device Package 36-VBGA (3.47x3.4) |
Number of Logic Elements/Cells 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 25 | 100,87440 Kč | 2 521,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,39162 Kč | 92 391,62 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |







