
10M02DCU324I7G | |
|---|---|
DigiKey Part Number | 544-3096-ND |
Manufacturer | |
Manufacturer Product Number | 10M02DCU324I7G |
Description | IC FPGA 160 I/O 324UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 160 110592 2000 324-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 160 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 25 | 291,03240 Kč | 7 275,81 Kč |
| 100 | 283,64310 Kč | 28 364,31 Kč |
| 500 | 272,78712 Kč | 136 393,56 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |




