Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 13752320 220000 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CX220YF672E6G

DigiKey Part Number
544-3426-ND
Manufacturer
Manufacturer Product Number
10CX220YF672E6G
Description
IC FPGA 236 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 13752320 220000 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80330
Number of Logic Elements/Cells
220000
Total RAM Bits
13752320
Number of I/O
236
Voltage - Supply
0.9V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 110,06000 Kč8 110,06 Kč
257 704,55240 Kč192 613,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 110,06000 Kč
Unit Price with VAT:9 813,17260 Kč