
10CX105YF672E5G | |
|---|---|
DigiKey Part Number | 10CX105YF672E5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX105YF672E5G |
Description | IC FPGA 236 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 8641536 104000 672-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX105YF672E5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 38000 | |
Number of Logic Elements/Cells | 104000 | |
Total RAM Bits | 8641536 | |
Number of I/O | 236 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA, FC (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4 157,40775 Kč | 166 296,31 Kč |
| Unit Price without VAT: | 4 157,40775 Kč |
|---|---|
| Unit Price with VAT: | 5 030,46338 Kč |






