
10CX085YF672I6G | |
|---|---|
DigiKey Part Number | 10CX085YF672I6G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX085YF672I6G |
Description | IC FPGA 212 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 216 5959680 85000 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX085YF672I6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 31000 | |
Number of Logic Elements/Cells | 85000 | |
Total RAM Bits | 5959680 | |
Number of I/O | 216 | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3 543,43875 Kč | 141 737,55 Kč |
| Unit Price without VAT: | 3 543,43875 Kč |
|---|---|
| Unit Price with VAT: | 4 287,56089 Kč |


