


10CL120YF780I7G | |
|---|---|
DigiKey Part Number | 544-3405-ND |
Manufacturer | |
Manufacturer Product Number | 10CL120YF780I7G |
Description | IC FPGA 525 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 525 3981312 119088 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7443 | |
Number of Logic Elements/Cells | 119088 | |
Total RAM Bits | 3981312 | |
Number of I/O | 525 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 178,95000 Kč | 5 178,95 Kč |
| 25 | 4 919,83160 Kč | 122 995,79 Kč |
| Unit Price without VAT: | 5 178,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 266,52950 Kč |



