Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CL080YU484A7G

DigiKey Part Number
544-10CL080YU484A7G-ND
Manufacturer
Manufacturer Product Number
10CL080YU484A7G
Description
IC FPGA 289 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-FBGA
Datasheet
 Datasheet
EDA/CAD Models
10CL080YU484A7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5079
Number of Logic Elements/Cells
81264
Total RAM Bits
2810880
Number of I/O
289
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 254,27000 Kč3 254,27 Kč
253 091,41800 Kč77 285,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 254,27000 Kč
Unit Price with VAT:3 937,66670 Kč