


10CL080YF780I7G | |
|---|---|
DigiKey Part Number | 544-3402-ND |
Manufacturer | |
Manufacturer Product Number | 10CL080YF780I7G |
Description | IC FPGA 423 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 423 2810880 81264 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5079 | |
Number of Logic Elements/Cells | 81264 | |
Total RAM Bits | 2810880 | |
Number of I/O | 423 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 408,19000 Kč | 3 408,19 Kč |
| 25 | 3 238,08480 Kč | 80 952,12 Kč |
| Unit Price without VAT: | 3 408,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 123,90990 Kč |



