Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-FBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL055YU484I7G

DigiKey Part Number
544-3400-ND
Manufacturer
Manufacturer Product Number
10CL055YU484I7G
Description
IC FPGA 321 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-FBGA
Datasheet
 Datasheet
EDA/CAD Models
10CL055YU484I7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3491
Number of Logic Elements/Cells
55856
Total RAM Bits
2396160
Number of I/O
321
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 009,51000 Kč2 009,51 Kč
251 908,81040 Kč47 720,26 Kč
1001 808,33730 Kč180 833,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 009,51000 Kč
Unit Price with VAT:2 431,50710 Kč