


10CL055YF484C6G | |
|---|---|
DigiKey Part Number | 544-3397-ND |
Manufacturer | |
Manufacturer Product Number | 10CL055YF484C6G |
Description | IC FPGA 321 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3491 | |
Number of Logic Elements/Cells | 55856 | |
Total RAM Bits | 2396160 | |
Number of I/O | 321 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 753,89000 Kč | 2 753,89 Kč |
| 25 | 2 616,30040 Kč | 65 407,51 Kč |
| Unit Price without VAT: | 2 753,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,20690 Kč |


