Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL040ZF484I8G

DigiKey Part Number
544-3419-ND
Manufacturer
Manufacturer Product Number
10CL040ZF484I8G
Description
IC FPGA 325 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
325
Voltage - Supply
1.0V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 448,86000 Kč1 448,86 Kč
251 376,40200 Kč34 410,05 Kč
1001 303,87920 Kč130 387,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 448,86000 Kč
Unit Price with VAT:1 753,12060 Kč