


10CL040YU484C6G | |
|---|---|
DigiKey Part Number | 544-3395-ND |
Manufacturer | |
Manufacturer Product Number | 10CL040YU484C6G |
Description | IC FPGA 325 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 325 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,47000 Kč | 1 520,47 Kč |
| 25 | 1 444,54480 Kč | 36 113,62 Kč |
| 100 | 1 368,54670 Kč | 136 854,67 Kč |
| Unit Price without VAT: | 1 520,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,76870 Kč |



