Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL025ZU256I8G

DigiKey Part Number
544-3418-ND
Manufacturer
Manufacturer Product Number
10CL025ZU256I8G
Description
IC FPGA 150 I/O 256UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1539
Number of Logic Elements/Cells
24624
Total RAM Bits
608256
Number of I/O
150
Voltage - Supply
1.0V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-UBGA (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1856,30000 Kč856,30 Kč
25813,27760 Kč20 331,94 Kč
100770,54680 Kč77 054,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:856,30000 Kč
Unit Price with VAT:1 036,12300 Kč