


10CL016YU484C8G | |
|---|---|
DigiKey Part Number | 10CL016YU484C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YU484C8G |
Description | IC FPGA 340 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 340 516096 15408 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL016YU484C8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 340 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,84000 Kč | 547,84 Kč |
| 25 | 520,39760 Kč | 13 009,94 Kč |
| 100 | 492,90920 Kč | 49 290,92 Kč |
| Unit Price without VAT: | 547,84000 Kč |
|---|---|
| Unit Price with VAT: | 662,88640 Kč |




