


10CL016YU256C6G | |
|---|---|
DigiKey Part Number | 544-3386-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YU256C6G |
Description | IC FPGA 162 I/O 256UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 162 516096 15408 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL016YU256C6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 162 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,47000 Kč | 729,47 Kč |
| 25 | 693,16920 Kč | 17 329,23 Kč |
| 100 | 656,21270 Kč | 65 621,27 Kč |
| Unit Price without VAT: | 729,47000 Kč |
|---|---|
| Unit Price with VAT: | 882,65870 Kč |



