
10CL016YM164A7G | |
|---|---|
DigiKey Part Number | 544-10CL016YM164A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YM164A7G |
Description | IC FPGA 87 I/O 164MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 87 516096 15408 164-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 87 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 164-MBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,02000 Kč | 661,02 Kč |
| 25 | 628,03320 Kč | 15 700,83 Kč |
| 100 | 594,54160 Kč | 59 454,16 Kč |
| Unit Price without VAT: | 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 799,83420 Kč |

