


10CL016YF484I7G | |
|---|---|
DigiKey Part Number | 544-3383-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016YF484I7G |
Description | IC FPGA 340 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 340 516096 15408 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL016YF484I7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 340 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,51000 Kč | 835,51 Kč |
| 25 | 793,64880 Kč | 19 841,22 Kč |
| 100 | 752,06650 Kč | 75 206,65 Kč |
| Unit Price without VAT: | 835,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,96710 Kč |






