144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LQFP
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL010ZE144I8G

DigiKey Part Number
544-3411-ND
Manufacturer
Manufacturer Product Number
10CL010ZE144I8G
Description
IC FPGA 88 I/O 144EQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10CL010ZE144I8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
88
Voltage - Supply
1.0V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1382,41000 Kč382,41 Kč
25363,32280 Kč9 083,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:382,41000 Kč
Unit Price with VAT:462,71610 Kč