Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL010YU256C6G

DigiKey Part Number
544-3379-ND
Manufacturer
Manufacturer Product Number
10CL010YU256C6G
Description
IC FPGA 176 I/O 256UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
176
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-UBGA (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1489,46000 Kč489,46 Kč
25464,96280 Kč11 624,07 Kč
100440,47500 Kč44 047,50 Kč
500422,58476 Kč211 292,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,46000 Kč
Unit Price with VAT:592,24660 Kč