Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 276480 6272 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CL006YE144A7G

DigiKey Part Number
544-10CL006YE144A7G-ND
Manufacturer
Manufacturer Product Number
10CL006YE144A7G
Description
IC FPGA 88 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 276480 6272 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
276480
Mfr
Number of I/O
88
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
392
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
6272
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1369,56000 Kč369,56 Kč
25351,08640 Kč8 777,16 Kč
100332,83930 Kč33 283,93 Kč
500319,16960 Kč159 584,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,56000 Kč
Unit Price with VAT:447,16760 Kč