


10AX066N2F40I2LG | |
|---|---|
DigiKey Part Number | 10AX066N2F40I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX066N2F40I2LG |
Description | IC FPGA 588 I/O 1517FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 588 49610752 660000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 49610752 |
Mfr | Number of I/O 588 |
Series | Voltage - Supply 0.87V ~ 0.98V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 250540 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 660000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 207 157,45000 Kč | 621 472,35 Kč |
| Unit Price without VAT: | 207 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 250 660,51450 Kč |

