Arria 10 GX Field Programmable Gate Array (FPGA) IC 360 5664768 480000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX048E4F29E3SG

DigiKey Part Number
544-3549-ND
Manufacturer
Manufacturer Product Number
10AX048E4F29E3SG
Description
IC FPGA 360 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 360 5664768 480000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
183590
Number of Logic Elements/Cells
480000
Total RAM Bits
5664768
Number of I/O
360
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
780-FBGA, FC (29x29)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143 532,42000 Kč43 532,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43 532,42000 Kč
Unit Price with VAT:52 674,22820 Kč