
10AX027H4F34I3SG | |
|---|---|
DigiKey Part Number | 544-3557-ND |
Manufacturer | |
Manufacturer Product Number | 10AX027H4F34I3SG |
Description | IC FPGA 384 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 384 17870848 270000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10AX027H4F34I3SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 101620 | |
Number of Logic Elements/Cells | 270000 | |
Total RAM Bits | 17870848 | |
Number of I/O | 384 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1152-FBGA, FC (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 275,88000 Kč | 34 275,88 Kč |
| Unit Price without VAT: | 34 275,88000 Kč |
|---|---|
| Unit Price with VAT: | 41 473,81480 Kč |

