SH02-3,81 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 32,12690 Kč
Image for SH02-3,81 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH02-3,81

DigiKey Part Number
SH02-3,81-ND
Manufacturer
Manufacturer Product Number
SH02-3,81
Description
PCBPLUG 2P 381MM HORIZONTAL 11A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Nickel
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.25 Nm (2.2 Lb-In)
Wire Strip Length
8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10018,47820 Kč1 847,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,47820 Kč
Unit Price with VAT:22,35862 Kč