PSS18/24/0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS18/24/0.75

DigiKey Part Number
1920-1763-ND
Manufacturer
Manufacturer Product Number
PSS18/24/0.75
Description
AC/DC DIN RAIL SUPPLY 24V 18W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 750mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
750mA
Power (Watts)
18W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
75%
Operating Temperature
-20°C ~ 71°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
Approval Agency
CE, cULus, cURus
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 109,87000 Kč2 109,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 109,87000 Kč
Unit Price with VAT:2 552,94270 Kč