
PSD-3005 | |
---|---|
DigiKey Part Number | 1920-PSD-3005-ND |
Manufacturer | |
Manufacturer Product Number | PSD-3005 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 779,04000 Kč | 779,04 Kč |
Unit Price without VAT: | 779,04000 Kč |
---|---|
Unit Price with VAT: | 942,63840 Kč |