AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-U12024

DigiKey Part Number
1920-PSC-U12024-ND
Manufacturer
Manufacturer Product Number
PSC-U12024
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Altech Corporation
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Load Sharing, PFC, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.85" L x 1.77" W x 4.88" H (123.2mm x 45.0mm x 124.0mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cULus, cURus, UKCA
DC Voltage - Input (Max)
370V
Standard Number
60950-1; 62368-1; UL 508
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 994,39000 Kč1 994,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 994,39000 Kč
Unit Price with VAT:2 413,21190 Kč