
PSB-36024 | |
|---|---|
DigiKey Part Number | 1920-1154-ND |
Manufacturer | |
Manufacturer Product Number | PSB-36024 |
Description | AC/DC DIN RAIL SUPPLY 24V 336W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 14A |
Datasheet | Datasheet |
EDA/CAD Models | PSB-36024 Models |
Category | Power (Watts) 336W |
Manufacturer Altech Corporation | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 5.24" L x 2.83" W x 4.65" H (133.0mm x 72.0mm x 118.0mm) |
AC Voltage - Input 187 ~ 264 VAC, 330 ~ 550 VAC | Approval Agency CE, cULus |
Voltage - Output 1 24V | Standard Number 508; 60950-1 |
Current - Output (Max) 14A | Minimum Load Required No |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 103,97000 Kč | 5 103,97 Kč |
| Unit Price without VAT: | 5 103,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 175,80370 Kč |




