
PSB-18024 | |
|---|---|
DigiKey Part Number | 1920-1153-ND |
Manufacturer | |
Manufacturer Product Number | PSB-18024 |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | PSB-18024 Models |
Category | Power (Watts) 180W |
Manufacturer Altech Corporation | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 4.06" L x 2.17" W x 4.57" H (103.0mm x 55.0mm x 116.0mm) |
AC Voltage - Input 187 ~ 264 VAC, 330 ~ 550 VAC | Approval Agency CE, cULus |
Voltage - Output 1 24V | Standard Number 508; 60950-1 |
Current - Output (Max) 7.5A | Minimum Load Required No |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 989,64000 Kč | 2 989,64 Kč |
| Unit Price without VAT: | 2 989,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 617,46440 Kč |




