PSA-36024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-36024

DigiKey Part Number
1920-1150-ND
Manufacturer
Manufacturer Product Number
PSA-36024
Description
AC/DC DIN RAIL SUPPLY 24V 336W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 14A
Datasheet
 Datasheet
EDA/CAD Models
PSA-36024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 135 VAC, 180 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
14A
Power (Watts)
336W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output
Size / Dimension
5.24" L x 2.83" W x 4.65" H (133.0mm x 72.0mm x 118.0mm)
Approval Agency
CE, cULus
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 203
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 151,57000 Kč5 151,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 151,57000 Kč
Unit Price with VAT:6 233,39970 Kč