PS-S1024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PS-S1024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-S1024

DigiKey Part Number
1920-1761-ND
Manufacturer
Manufacturer Product Number
PS-S1024
Description
AC/DC DIN RAIL SUPPLY 24V 10W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 420mA
Datasheet
 Datasheet
EDA/CAD Models
PS-S1024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
420mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
Approval Agency
CE, cULus
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.