
PPCMT4 | |
|---|---|
DigiKey Part Number | PPCMT4-ND |
Manufacturer | |
Manufacturer Product Number | PPCMT4 |
Description | PARTITIONPLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Isolation Partition For CMT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Partition | |
Number of Positions | - | |
For Use With/Related Products | CMT Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,34940 Kč | 367,47 Kč |
| Unit Price without VAT: | 7,34940 Kč |
|---|---|
| Unit Price with VAT: | 8,89277 Kč |


