Parametric Equivalent

MVS132-3,5-V-L | |
|---|---|
DigiKey Part Number | 1920-MVS132-3,5-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MVS132-3,5-V-L |
Description | PCB TERM BLK, 3.50MM, 2 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 150 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 950006002000000 | Würth Elektronik | 0 | 732-950006002000000-ND | 0,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,59880 Kč | 2 519,76 Kč |
| Unit Price without VAT: | 12,59880 Kč |
|---|---|
| Unit Price with VAT: | 15,24455 Kč |


