Image for MV-478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV-478

DigiKey Part Number
MV-478-ND
Manufacturer
Manufacturer Product Number
MV-478
Description
PCB TERM762MMPS 8P VERT 25A 750V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
8
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel, Galvanized
Current
20 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100124,30820 Kč12 430,82 Kč
Manufacturers Standard Package
Unit Price without VAT:124,30820 Kč
Unit Price with VAT:150,41292 Kč