
MT6/H-41-50 | |
|---|---|
DigiKey Part Number | MT6/H-41-50-ND |
Manufacturer | |
Manufacturer Product Number | MT6/H-41-50 |
Description | MARKING TAG SET MT6 100 TAGS IMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For Din Rail Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 182,50350 Kč | 18 250,35 Kč |
| Unit Price without VAT: | 182,50350 Kč |
|---|---|
| Unit Price with VAT: | 220,82924 Kč |

