
MA501-110V-CU | |
|---|---|
DigiKey Part Number | 1920-2073-ND |
Manufacturer | |
Manufacturer Product Number | MA501-110V-CU |
Description | AMMETER 0-6200A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Blue Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 6200A | |
Display Type | LCD - Blue Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Square - 46.50mm x 46.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,60000 Kč | 2 562,60 Kč |
| Unit Price without VAT: | 2 562,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 100,74600 Kč |


