




K31S25A | |
---|---|
DigiKey Part Number | 1920-2238-ND |
Manufacturer | |
Manufacturer Product Number | K31S25A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Cord Grip, Cover, Impact Resistant, Push-Twist Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 337,91000 Kč | 1 337,91 Kč |
Unit Price without VAT: | 1 337,91000 Kč |
---|---|
Unit Price with VAT: | 1 618,87110 Kč |