
IKAM02 | |
|---|---|
DigiKey Part Number | 1920-IKAM02-ND |
Manufacturer | |
Manufacturer Product Number | IKAM02 |
Description | MOUNTING BASE ALUM 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 Kč | 131,70 Kč |
| Unit Price without VAT: | 131,70000 Kč |
|---|---|
| Unit Price with VAT: | 159,35700 Kč |


