
| IF5M024ZM05-1 | |
|---|---|
| DigiKey Part Number | IF5M024ZM05-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IF5M024ZM05-1 | 
| Description | COMPLETE UNIT MULTI COLOR FLASH | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altech Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Complete Unit | |
| Number of Stacks | 1 | |
| Lamp Type | LED | |
| Light Color | Blue, Green, Red, White, Yellow | |
| Function - Lighting | Flashing, Steady | |
| Function - Audible | - | |
| Voltage - Supply | 24VAC/DC | |
| Features | - | |
| Termination Style | Wire Leads | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Operating Temperature | -5°C ~ 40°C | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 259,95000 Kč | 2 259,95 Kč | 
| Unit Price without VAT: | 2 259,95000 Kč | 
|---|---|
| Unit Price with VAT: | 2 734,53950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic