
IF5M024XM05-1 | |
|---|---|
DigiKey Part Number | IF5M024XM05-1-ND |
Manufacturer | |
Manufacturer Product Number | IF5M024XM05-1 |
Description | COMPLETE UNIT MULTI COLOR FLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, White, Yellow | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,50000 Kč | 1 809,50 Kč |
| Unit Price without VAT: | 1 809,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,49500 Kč |



