
HCL8-6 | |
|---|---|
DigiKey Part Number | HCL8-6-ND |
Manufacturer | |
Manufacturer Product Number | HCL8-6 |
Description | 8PITCH 6 WAY LINK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 6 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | EUROSTRIPS® Series | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,46580 Kč | 2 173,29 Kč |
| Unit Price without VAT: | 43,46580 Kč |
|---|---|
| Unit Price with VAT: | 52,59362 Kč |


