
HCL12-4 | |
|---|---|
DigiKey Part Number | HCL12-4-ND |
Manufacturer | |
Manufacturer Product Number | HCL12-4 |
Description | 12PITCH 4 WAY LINK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 4 | |
For Use With/Related Products | Barrier Blocks | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,76720 Kč | 1 438,36 Kč |
| Unit Price without VAT: | 28,76720 Kč |
|---|---|
| Unit Price with VAT: | 34,80831 Kč |



