


GMD-9M-01-DC24V | |
|---|---|
DigiKey Part Number | 1920-2052-ND |
Manufacturer | |
Manufacturer Product Number | GMD-9M-01-DC24V |
Description | MINI CONTACTOR9A380440V 3P1 NC 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 45 ms | |
Release Time | 50 ms | |
Coil Power | 3W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,22000 Kč | 754,22 Kč |
| Unit Price without VAT: | 754,22000 Kč |
|---|---|
| Unit Price with VAT: | 912,60620 Kč |


