
FTI1012M | |
|---|---|
DigiKey Part Number | 1920-FTI1012M-ND |
Manufacturer | |
Manufacturer Product Number | FTI1012M |
Description | WIRE CONNECTOR,2X10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,94000 Kč | 143,94 Kč |
| Unit Price without VAT: | 143,94000 Kč |
|---|---|
| Unit Price with VAT: | 174,16740 Kč |

