
FII1806YM | |
|---|---|
DigiKey Part Number | 1920-FII1806YM-ND |
Manufacturer | |
Manufacturer Product Number | FII1806YM |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2399.0 | Altech Corporation | 0 | 2399.0-ND | 2,30978 Kč | Parametric Equivalent |
| 2399.0/100 | Altech Corporation | 575 | 1920-1809-ND | 2,94000 Kč | Parametric Equivalent |
| FII1806Y | Altech Corporation | 0 | 1920-FII1806Y-ND | 601,80604 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,52850 Kč | 12 052,85 Kč |
| Unit Price without VAT: | 120,52850 Kč |
|---|---|
| Unit Price with VAT: | 145,83949 Kč |



