FII1012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 48,92550 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15 023
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1 598
Unit Price: 3,57000 Kč
Datasheet
Image for FII1012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1012

DigiKey Part Number
1920-FII1012-ND
Manufacturer
Manufacturer Product Number
FII1012
Description
WIRE CONNECTOR, 10AWG/6.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2210.0Altech Corporation01920-1227-ND9,24000 KčParametric Equivalent
FII1012MAltech Corporation01920-FII1012M-ND48,92550 KčParametric Equivalent
0533500000Weidmüller15 023281-3810-ND6,09000 KčParametric Equivalent
3060-12600GCNC Tech1 5981175-3060-12600G-ND3,57000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100231,39800 Kč23 139,80 Kč
Manufacturers Standard Package
Unit Price without VAT:231,39800 Kč
Unit Price with VAT:279,99158 Kč