



DDFL4U(E)/24 | |
|---|---|
DigiKey Part Number | 1920-1290-ND |
Manufacturer | |
Manufacturer Product Number | DDFL4U(E)/24 |
Description | CONN TERM BLK DISCONN 10-22 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect, Feed Through | Features LED Indicator |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 4 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Stripping Length 9.5mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |




